Location: 
All Products

TE Connectivity 1-745494-8

TE Connectivity - 1-745494-8 - Conn; D-Sub; Cable Plug; 15Pos; STR; HDE-20Series; IDC; 26-22AWG; FullMetalShell View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Conn; D-Sub; Cable Plug; 15Pos; STR; HDE-20Series; IDC; 26-22AWG; FullMetalShell
Mfr. Part#:
1-745494-8

Allied Stock#: 70086097

 RoHS Compliant Part

 

Resources

View 1-745494-8 Datasheet Datasheet

View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$3.16 (Each)
1680$3.160
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1680 |  Multiples Of: 1680

Specifications

Agency Approvals: UL Recognized, UL Listed and CSA Certified
Angle: Straight
Application: Commercial
Brand/Series: HDE-20 Series
Contact Plating: Gold over Nickel
Current Rating: 1.5 A
Diameter, Insulation: 0.06 "
Finish, Housing: Tin
Material, Contact: Phosphor Bronze
Material, Insert: Thermoplastic
Material, Shell: Full Metal Shell
Mating Hardware: Mating Locks
Number of Contacts: 15
Number of Rows: 2
Primary Type: D-Subminiature
Shell Size: 2
Standards: Insert, UL 94 V-0
Termination: IDC
Type: Cable Plug
Voltage Rating: 250 VAC
Wire Size: 26-22