Location: 
All Products

TE Connectivity 1-66109-6

TE Connectivity - 1-66109-6 - Connector SOCKET 24-26AWG 30AU CRIMP View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Connector SOCKET 24-26AWG 30AU CRIMP
Mfr. Part#:
1-66109-6

Allied Stock#: 70083094

 RoHS Compliant Part

Resources

View 1-66109-6 Datasheet Datasheet

View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 0 |  Multiples Of: 1

Specifications

Brand/Series: AMP Series
Connector Type: Socket
Contact Mating Area Plating: Gold (30) over Nickel (30)
Contact Size: 16
Contact Type: Socket
Current, Test: 13 A
Diameter, Insulation: 0.035 to 0.055 in.
Diameter, Pin: 0.062 in.
For Use With: G Series Connectors, M Series Connectors and CPC Connectors
Grade: Commercial
Material, Contact: Brass
Material, Spring: Stainless Steel
Standards: RoHS Compliants
Termination: Crimp
Wire Size: 26-24 AWG AWG
Wire Type: Discrete