Location: 
All Products

TE Connectivity 1-66103-9

TE Connectivity - 1-66103-9 - Contact;  Pin;  16;  Brass;  Signal;  Tin-Lead;  Crimp;  24-20 AWG View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Contact; Pin; 16; Brass; Signal; Tin-Lead; Crimp; 24-20 AWG
Mfr. Part#:
1-66103-9

Allied Stock#: 70042398

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$0.384 (Each)
1$0.384
10$0.349
100$0.331
500$0.304
1000$0.282
Availability

9880 can ship immediately.

19400 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: AMP Series
Contact Plating: Tin-Lead
Contact Size: 16
Contact Type: Pin
Current, Test: 13 A
Diameter, Insulation: 0.040 to 0.080 in.
Diameter, Pin: 0.065 in.
For Use With: M, G Series, CPC Conn.
Gender: Pin
Grade: Commercial
Material, Contact: Brass
Material, Spring: Stainless Steel
Primary Type: Contact
Standards: RoHS Compliant
Termination: Crimp
Wire Size: 24-20
Wire Type: Discrete

Overview

Series 3 Contacts
Gold plated male and female copper contacts, which will accept wire sizes of 16-12 awg (1
  • 25-3
  • 0mm2) and 10-8 awg (5
  • 0-8
  • 0mm2).Two Certicrimp tools are available to cover 16-12awg and 10-8awg, and an extraction tool is also available.