Location: 
All Products

TE Connectivity 1-644487-2

TE Connectivity - 1-644487-2 - 12P MTA100 SHRD HDR ASSY 30AU
Image may be a representation.
See specs for product details.

TE Connectivity 12P MTA100 SHRD HDR ASSY 30AU
Mfr. Part#:
1-644487-2

Allied Stock#: 70988103

 RoHS Compliant Part

 

Resources

View 1-644487-2 Datasheet Datasheet

View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$4.41 (Each)
1$4.410
10$4.080
100$3.550
500$3.390
1000$3.150
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Color, Housing: Black
Connector Style: Plug
Connector Type: Header
Contact Layout: Inline
Contact Style: Straight
Contact Type: Pin
For Use With: MTA .100 Connector Assembly
Header Type: Shrouded
Height: 10.41 mm[.41 in]
Housing Style: Friction Lock
Length: 32.61 mm[1.284 in]
Length, Tail: 3.56 mm[.14 in]
Material, Housing: Polyester - GF
Number of Positions: 12
Number of Rows: 1
Product Type: Connector
Strain Relief: Without
Temperature, Operating, Ran: -55 – 105 °C[-67 – 221 °F]
Voltage, Operating: 250 VAC

Overview

The Mini-Universal MATE-N-LOK Connector System offers wire-to-wire and wire-to-board connections with contacts on a 4.14 mm [.163] centerline and current ratings up to 9.5 Amps max. per line. Plug and receptacle housings allow wire-to-wire and wire-to-panel configurations and header assemblies offer wire-to-board connections in vertical and right angle configurations. Wire-to-wire, free-hanging or panel mount options are available in 1-15 position in-line, dual row or matrix configurations and wire-to-board systems in dual row and matrix configurations are available in 2-24 positions. Hermaphroditic housings are also available in 2-4 positions for free-hanging applications. Crimp, snap-in pin and receptacle contacts are used to terminate 30-16 [0.05-1.2 mm2] AWG wire with insulation diameters up to 3.20 mm. The Mini-Universal MATE-N-LOK Connector System also offers a splash-proof design allowing for use in areas where high humidity, intermittent liquid splashing or foam-in applications require a sealed connector for improved electrical performance. The sealed system is available in select 2-16 positions.

Features:
  • Discrete wire interconnect available in 1-24 position wire-to-wire and wire-to-board pin and receptacle connector system
  • Contacts are on 4.14 mm centerline spacing
  • Contacts are available in strip form or loose piece
  • Pins and sockets can be accommodated in the same housing
  • Vertical and right angle pin headers
  • Splash-proof design for applications that require sealing
  • UL, CSA & VDE approved