TE Connectivity 1-640456-6
Header Friction Lock MTA-100 16 250VAC Polyester Tin Copper Alloy Tin
Mfr. Part #: 1-640456-6 / RS Stock #: 70083655
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.67
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
CSA ; UL
Angle
Straight Degree(s)
Color
White
Connector Type
MTA-100
Contact Centerline Spacing
0.100 in
Contact Material
Copper Alloy
Contact Plating
Tin
Contact Shape
Square
Contact Termination Area Plating
Tin
Current Rating
5 A
Housing Color
White
Housing Material
Polyester
Mounting Hole Size
0.04 in
Mounting Type
PCB Mount
Number of Contacts
16
Number of Positions
16
Number of Rows
1
Operating Temperature
-55 to 105 °C
Overall Length
1.6 "
Pin Length
0.14 ”
Pin Spacing
0.1 in
Pitch
2.54 mm
Post Size
0.025 in.
Primary Type
Board Mount
Product Header
MTA-100 Series Connector
Standards
RoHS Compliant, ELV Compliant, UL 94V-0
Terminal Post Length
0.14 in
Termination
Solder
Type
Header
Voltage Rating
250 V
Overview
AMP Friction Back Header
Discrete wire to board ? 2-piece interconnection. Insulation displacement wire termination. - MTA Post Headers: 0.100" Centers. - Insulation: Polyester. UL94V-0 rated. Natural color. - Posts: Tin-plated copper alloy. Meets the material requirements to Table 23.1 of UL 1410 Standards for Television Receiver and Video Products (Wire-to-post connectors only). UL Recognized File No. E 28476. CSA Certified File No. LR17189.
Copper alloy contact, polyester housing, copper alloy solder tail
Discrete wire to board ? 2-piece interconnection. Insulation displacement wire termination. - MTA Post Headers: 0.100" Centers. - Insulation: Polyester. UL94V-0 rated. Natural color. - Posts: Tin-plated copper alloy. Meets the material requirements to Table 23.1 of UL 1410 Standards for Television Receiver and Video Products (Wire-to-post connectors only). UL Recognized File No. E 28476. CSA Certified File No. LR17189.
Copper alloy contact, polyester housing, copper alloy solder tail