Location: 
All Products

TE Connectivity 1-608036-4

TE Connectivity - 1-608036-4 - Tape,  Silicone Fusion;  1 In.,  0.51 mm., 15 ft.;  54.40 g. , Black with White Stripe View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Tape, Silicone Fusion; 1 In., 0.51 mm., 15 ft.; 54.40 g. , Black with White Stripe
Mfr. Part#:
1-608036-4

Allied Stock#: 70082792

 RoHS Compliant Part

 
View More from TE Connectivity >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$35.07 (Each)
1$35.070
10$34.070
25$33.120
50$31.460
Availability

196 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Adhesive Type: Silicone Thermosetting
Application: General Purpose
Base Material: Silicon Rubber
Brand/Series: AMP Series
Color: Black | White
Length per Roll: 5 Yds
Material: Silicone Rubber
Material, Tape: Silicone
Nominal Width: 1 in.
Package Type: Roll
Protection Class: Tape, Fusion
Quantity: 1
Special Features: Self-Adhering, Self-Curing
Standards: RoHS, ELV Compliant
Tape Type: Silicone Fusion
Temperature Range: -60 to +200 °C
Thickness, Nominal: 0.02 in.
Thickness, Tape: 8.0 mils
Type: Self Fusing
Width: 1.0" (25.4mm)

Overview

Silicon Fusion Tape with White Center Stripe Color
  • This durable, black elastic tape has excellent electrical properties, water resistance, ozone resistance, and corrosion resistance
    AMP's easy-to-use fusion tape is ideal for wrapping electrical cable splices and terminations. It provides neat, trim, long-lasting insulation on a wide range of sizes, shapes, and materials. Although most applications are electrical, fusion tape finds wide usage in other areas.