Location: 
All Products

TE Connectivity 1-5767005-0

TE Connectivity - 1-5767005-0 - 2.54/0.64mm Pitch 114 Way 2 Row Straight PCB Header,  Solder Termination,  1A View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity 2.54/0.64mm Pitch 114 Way 2 Row Straight PCB Header, Solder Termination, 1A
Mfr. Part#:
1-5767005-0

Allied Stock#: 70283974

 RoHS Compliant Part

Resources

View 1-5767005-0 Datasheet Datasheet

View More from TE Connectivity >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: MICTOR Series
Number of Contacts: 114
Primary Type: Board to Board
Termination: Solder
Type: Connector

Overview

Parallel Board to Board Vertical Receptacle and Plugs
The MICTOR connector family is based on the micro-strip concept of two rows of signal contacts divided by a center power ground plane. Motherboard and daughtercard compatible. Various mated heights are available for parallel board-to-board systems. There is a diskrete ground bus every 12.7mm [0.50in] of the connector length, which can be assigned to either power or ground in any combination. Redundant interfaces on every signal line provide added reliability. The connector system maintains a 50-ohm impedance and uses the solid ground bus between the rows of signals to provide low crosstalk and excellent high-speed signal characteristics.