Location: 
All Products

TE Connectivity 1-5750913-7

TE Connectivity - 1-5750913-7 - Conn; D-Sub; Cable Plug; 68Pos; STR; III Series; IDC; 30-28AWG View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Conn; D-Sub; Cable Plug; 68Pos; STR; III Series; IDC; 30-28AWG
Mfr. Part#:
1-5750913-7

Allied Stock#: 70084298

 RoHS Compliant Part

 

Resources

View 1-5750913-7 Datasheet Datasheet

View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$9.37 (Each)
360$9.370
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 360 |  Multiples Of: 360

Specifications

Agency Approvals: UL Recognized, CSA Certified
Angle: Straight
Application: Commercial
Brand/Series: III Series
Contact Plating: Gold (30) over Nickel
Diameter, Insulation: 0.029-0.036 "
Flammability Rating: UL 94V-0
Material, Contact: Phosphor Bronze
Number of Contacts: 68
Number of Rows: 2
Primary Type: D-Subminiature
Special Features: Shielded
Standards: SCSI
Strain Relief: Straight
Termination: IDC
Type: Cable Plug
Voltage, Rating: 30 VAC
Wire, AWG: 30-28

Overview

Shell: Steel, plated bright tin over copper. Housing and TerminationCovers: Thermoplastic, 94V-0 rated, black. Contacts: Phosphor bronze, duplex plated 0.000030" (0.00076 mm) min. gold on mating end, tin on solder end, all underplated nickel.