Location: 
All Products

TE Connectivity 1-5227079-6

TE Connectivity - 1-5227079-6 - RF Connector,  BNC,  Plug,  50 Ohm,  Dual Crimp,  Commercial Grade,  174, 188 RG/U View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity RF Connector, BNC, Plug, 50 Ohm, Dual Crimp, Commercial Grade, 174, 188 RG/U
Mfr. Part#:
1-5227079-6

Allied Stock#: 70042517

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$1.74 (Each)
1$1.740
25$1.650
50$1.570
100$1.490
250$1.420
500$1.350
Availability

25659 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Application: Commercial
Brand/Series: BNC RF Series
Cable Type: RG/U 174,188
Color, Housing: Silver
Contact Plating: Tin
Finish, Housing: Nickel
Frequency: 4GHz
Impedance: 50 Ohm
Material, Contact: Brass
Material, Dielectric: Polyethylene
Mating Type: Bayonet
Mounting Type: Cable
Packaging: Bulk
Polarity: Normal
Primary Type: BNC
Size: Standard
Termination: Crimp
Type: Cable Plug
Voltage Rating: 500 V

Overview

The TE Electronics BNC RF connector family with bayonet locking coupling provides highly reliable, quick connect/disconnect coaxial connections. Exclusive single and O crimp terminations allow positive insulation grip and require no soldering, providing terminations at a very low overall applied cost. Available in both 50 and 75 ohm versions, these connectors feature numerous styles including cable plugs and jacks, adapters and printed circuit board connectors. In addition to a variety of crimp type terminations, connectors are furnished in field replaceable and twist-on styles. These connectors accept a wide range of coaxial cables and are intermateable with industry standard connectors designed to MIL-C-39012 specifications.
Features:
  • Bayonet Lock Coupling for Quick Connect/Disconnect
  • Various Connectors Available in 50 and 75 Ohm Versions
  • Fully Intermateable with Comparable BNC UG/U Connectors
  • Full Range of Hex Crimp and O Crimp Products for Common Coaxial Cables.
  • Low VSWR
  • Single Crimp Connectors Offer One Crimping Operation for Fast Application
  • Twist-On Connectors Require No Special Tooling for Application to the Cable
  • Field Serviceable (Category A) Connectors Qualified to MIL-C-39012
  • Field Replaceable (Category C) Plugs with Captivated Center Contact
  • Accessories
    People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.