Location: 
All Products

TE Connectivity 1-5102160-0

TE Connectivity - 1-5102160-0 - Connector;  Universal Ejection Pin Header;  50;  0.100 in. x 0.100 in.;  4-Sided View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Connector; Universal Ejection Pin Header; 50; 0.100 in. x 0.100 in.; 4-Sided
Mfr. Part#:
1-5102160-0

Allied Stock#: 70042804

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$4.39 (Each)
240$4.390
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 240 |  Multiples Of: 1

Specifications

Angle: Right Angle
Brand/Series: AMP-LATCH™ Series
Color: Black
Contact Plating: Gold over Nickel
Flammability Rating: UL94V-0
Length, Overall: 3.26 "
Length, Pin: 0.11 "
Material, Contact: Phosphor Bronze
Material, Housing: Thermoplastic
Mounting Hole Size: 0.106 "
Number of Contacts: 50
Number of Rows: 2
Pin Spacing: 0.1 "
Primary Type: Interconnect System
Special Features: Ejection Style Pin
Termination: Solder
Type: PCB Plug