Location: 
All Products

TE Connectivity 1-5102159-0

TE Connectivity - 1-5102159-0 - AMP-LATCH Univeral Ejection Pin Header, 50 Position,  Right Angle,  .100 CL View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity AMP-LATCH Univeral Ejection Pin Header, 50 Position, Right Angle, .100 CL
Mfr. Part#:
1-5102159-0

Allied Stock#: 70042826

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$3.30 (Each)
240$3.300
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 240 |  Multiples Of: 1

Specifications

Angle: Right Angle
Brand/Series: AMP-LATCH Series
Color: Black
Contact Plating: Gold over Nickel
Flammability Rating: UL94V-0
Length, Overall: 3.26 "
Length, Pin: 0.11 "
Material, Contact: Phosphor Bronze
Material, Housing: Thermoplastic
Mounting Hole Size: 0.106 "
Number of Contacts: 50
Number of Rows: 2
Pin Spacing: 0.1 "
Primary Type: Interconnect System
Special Features: Breakaway
Termination: Solder
Type: PCB Plug