TE Connectivity 1-480705-9
UNIVERSAL MATE-N-LOK;06P UMNL CAP HSG BLK
Mfr. Part #: 1-480705-9 / RS Stock #: 70980859
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.3774
10
$0.32079
25
$0.29437
50
$0.27173
100
$0.25286
500
$0.23399
Product Specifications
Product Attribute
Attribute Value
Search
Connector Style
The Mini-Universal MATE-N-LOK Connector System offers wire-to-wire and wire-to-board connections with contacts on a 4.14 mm [.163] centerline and current ratings up to 9.5 Amps max. per line. Plug and receptacle housings allow wire-to-wire and wire-to-panel configurations and header assemblies offer wire-to-board connections in vertical and right angle configurations. Wire-to-wire, free-hanging or panel mount options are available in 1-15 position in-line, dual row or matrix configurations and wire-to-board systems in dual row and matrix configurations are available in 2-24 positions. Hermaphroditic housings are also available in 2-4 positions for free-hanging applications. Crimp, snap-in pin and receptacle contacts are used to terminate 30-16 [0.05-1.2 mm2] AWG wire with insulation diameters up to 3.20 mm. The Mini-Universal MATE-N-LOK Connector System also offers a splash-proof design allowing for use in areas where high humidity, intermittent liquid splashing or foam-in applications require a sealed connector for improved electrical performance. The sealed system is available in select 2-16 positions.
Features:
Discrete wire interconnect available in 1-24 position wire-to-wire and wire-to-board pin and receptacle connector system
Contacts are on 4.14 mm centerline spacing
Contacts are available in strip form or loose piece
Pins and sockets can be accommodated in the same housing
Vertical and right angle pin headers
Splash-proof design for applications that require sealing
UL, CSA & VDE approved
Features:
Contact Type
Pin
Family Name
Universal MATE-N-LOK Family
For Use With
-55 F?]
Housing Type
Receptacle
Number of Contacts
6
Number of Positions
6
Package Quantity
CSA, UL
Packaging
UL 94V-2
Pitch
6.35 mm (0.250”) in
Plating Material
-
Primary Type
Soft Shell
Product Type
Universal MATE-N-LOK Series
Temperature Range
-55 to 105 C
Type
Socket Housing
Overview
TE Connectivity Universal MATE-N-LOK Family – Universal MATE-N-LOK Series | AMP Soft Shell Pin and Socket Connectors:
Universal MATE-N-LOK connectors utilize a combination of pins and sockets intermixed in the plug and cap housings to achieve excellent electrical performance in a .250 [6.35] pitch design. Rated to 600VAC/VDC and 19A, these offer wire-to-wire, wire-to-panel, and wire-to-board configurations. Housings feature positive polarization, positive locking, and rear cavity identification for easy, error resistant assembly. Contacts are enclosed in the housings and are removable for system flexibility. Universal MATE-N-LOK connectors offer numerous options including circular, flanged, bulkhead, sealed, and colored housings in various materials (including Glow Wire compliant) to offer solutions for many diverse applications. Another product line within this family is the commercial MATE-N-LOK connector system. These products are .200 [5.08] pitch and rated 250VAC/ VDC and 19A.
Universal MATE-N-LOK cap and plug housings and headers are now available in material meeting the Glow Wire test (GWT) requirement according to IEC 60335-1 5th edition (750°C, without flame), as well as the requirements of UL 94 V-0.
Universal MATE-N-LOK Features:
Pins and sockets can be intermixed in the same housing
Positive polarization
Rear cavity identification
Contacts completely enclosed in housings
Positive locking housings
Insulation capability to .200 [5.08] diameter
Removable, crimp snap-in contacts
Low contact mating force
Contacts accept 30-10 AWG [.05-5.0 mm2] wire sizes
Contacts available with pre-tin or gold plating
Dual locking lances provide optimum contact stability
Panel mount or free-hanging
Mate with Universal MATE-N-LOK II Housings
Available in UL 94V-O flame retardant material. Meets the material requirements of table 25.1 of U.L. Standard 1410 (television receivers and video products)
Not for interrupting current
Harness to PC Board capability using pin or socket headers
Pin and socket headers are available in both vertical and right-angle style
Solderability — headers meet MIL-STD 202 Method 208
Contacts are on .250 [6.35] centerline spacing
Recognized under the Component Program of Underwriters Laboratories Inc., File No. E28476
Certified by Canadian Standards Association, File No. LR 7189
Passed test by VDE under their Registration Number 3980/Continuous Surveillance
Recognized under the Component Program of Underwriters Laboratories Inc., File No. E28476
Certified by Canadian Standards Association, File No. LR 7189A
Family Features:
.250 [6.35] centerline
600VAC or VDC, 19A maximum
30 - 10 AWG wire range
Available in tin or gold plating
2-10 in-line positions
6, 9, 12, 15 matrix
Wire-to-wire (1-15 positions)
Wire-to-board (2-15 positions)
Applications:
Appliances
HVAC systems
Power supplies
Fan modules
Lighting
Wiring harness assemblies
Universal MATE-N-LOK connectors utilize a combination of pins and sockets intermixed in the plug and cap housings to achieve excellent electrical performance in a .250 [6.35] pitch design. Rated to 600VAC/VDC and 19A, these offer wire-to-wire, wire-to-panel, and wire-to-board configurations. Housings feature positive polarization, positive locking, and rear cavity identification for easy, error resistant assembly. Contacts are enclosed in the housings and are removable for system flexibility. Universal MATE-N-LOK connectors offer numerous options including circular, flanged, bulkhead, sealed, and colored housings in various materials (including Glow Wire compliant) to offer solutions for many diverse applications. Another product line within this family is the commercial MATE-N-LOK connector system. These products are .200 [5.08] pitch and rated 250VAC/ VDC and 19A.
Universal MATE-N-LOK cap and plug housings and headers are now available in material meeting the Glow Wire test (GWT) requirement according to IEC 60335-1 5th edition (750°C, without flame), as well as the requirements of UL 94 V-0.
Universal MATE-N-LOK Features:
Family Features:
Applications: