TE Connectivity 1-480698-2
UNIV MATE-N-LOK HSG, 02P UMNL PLUG HSG RED
Mfr. Part #: 1-480698-2 / RS Stock #: 70087173
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
7000
$0.35
35000
$0.322
70000
$0.28
140000
$0.245
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Family Name
Universal MATE-N-LOK Family
Number of Contacts
2
Pitch
6.35 mm (0.250”) in
Primary Type
Soft Shell
Type
Plug Housing
Overview
TE Connectivity Universal MATE-N-LOK Family – Universal MATE-N-LOK Series | AMP Soft Shell Pin and Socket Connectors:
Universal MATE-N-LOK connectors utilize a combination of pins and sockets intermixed in the plug and cap housings to achieve excellent electrical performance in a .250 [6.35] pitch design. Rated to 600VAC/VDC and 19A, these offer wire-to-wire, wire-to-panel, and wire-to-board configurations. Housings feature positive polarization, positive locking, and rear cavity identification for easy, error resistant assembly. Contacts are enclosed in the housings and are removable for system flexibility. Universal MATE-N-LOK connectors offer numerous options including circular, flanged, bulkhead, sealed, and colored housings in various materials (including Glow Wire compliant) to offer solutions for many diverse applications. Another product line within this family is the commercial MATE-N-LOK connector system. These products are .200 [5.08] pitch and rated 250VAC/ VDC and 19A.
Universal MATE-N-LOK cap and plug housings and headers are now available in material meeting the Glow Wire test (GWT) requirement according to IEC 60335-1 5th edition (750°C, without flame), as well as the requirements of UL 94 V-0.
Universal MATE-N-LOK Features:
Pins and sockets can be intermixed in the same housing
Positive polarization
Rear cavity identification
Contacts completely enclosed in housings
Positive locking housings
Insulation capability to .200 [5.08] diameter
Removable, crimp snap-in contacts
Low contact mating force
Contacts accept 30-10 AWG [.05-5.0 mm2] wire sizes
Contacts available with pre-tin or gold plating
Dual locking lances provide optimum contact stability
Panel mount or free-hanging
Mate with Universal MATE-N-LOK II Housings
Available in UL 94V-O flame retardant material. Meets the material requirements of table 25.1 of U.L. Standard 1410 (television receivers and video products)
Not for interrupting current
Harness to PC Board capability using pin or socket headers
Pin and socket headers are available in both vertical and right-angle style
Solderability — headers meet MIL-STD 202 Method 208
Contacts are on .250 [6.35] centerline spacing
Recognized under the Component Program of Underwriters Laboratories Inc., File No. E28476
Certified by Canadian Standards Association, File No. LR 7189
Passed test by VDE under their Registration Number 3980/Continuous Surveillance
Recognized under the Component Program of Underwriters Laboratories Inc., File No. E28476
Certified by Canadian Standards Association, File No. LR 7189A
Family Features:
.250 [6.35] centerline
600VAC or VDC, 19A maximum
30 - 10 AWG wire range
Available in tin or gold plating
2-10 in-line positions
6, 9, 12, 15 matrix
Wire-to-wire (1-15 positions)
Wire-to-board (2-15 positions)
Applications:
Appliances
HVAC systems
Power supplies
Fan modules
Lighting
Wiring harness assemblies
Universal MATE-N-LOK connectors utilize a combination of pins and sockets intermixed in the plug and cap housings to achieve excellent electrical performance in a .250 [6.35] pitch design. Rated to 600VAC/VDC and 19A, these offer wire-to-wire, wire-to-panel, and wire-to-board configurations. Housings feature positive polarization, positive locking, and rear cavity identification for easy, error resistant assembly. Contacts are enclosed in the housings and are removable for system flexibility. Universal MATE-N-LOK connectors offer numerous options including circular, flanged, bulkhead, sealed, and colored housings in various materials (including Glow Wire compliant) to offer solutions for many diverse applications. Another product line within this family is the commercial MATE-N-LOK connector system. These products are .200 [5.08] pitch and rated 250VAC/ VDC and 19A.
Universal MATE-N-LOK cap and plug housings and headers are now available in material meeting the Glow Wire test (GWT) requirement according to IEC 60335-1 5th edition (750°C, without flame), as well as the requirements of UL 94 V-0.
Universal MATE-N-LOK Features:
Family Features:
Applications: