TE Connectivity 1-480304-0
Connector Soft Shell Commercial MATE-N-LOK 3 Nylon 0.084 Plug 13 A
Mfr. Part #: 1-480304-0 / RS Stock #: 70083082
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.59
10
$0.5015
25
$0.4602
50
$0.4248
100
$0.3953
500
$0.3658
1000
$0.3245
Additional Inventory
Can ship in 10 days:
233
Manufacturer Lead Time:
16 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
CSA ; UL
Angle
Straight Degree(s)
Color
Natural
Contact Diameter
0.084 in
Current Rating
13 A
Family Name
Universal MATE-N-LOK Family
Housing Material
Nylon
Housing Type
Plug
Lock Type
Positive Lock
Matrix Centerline
0.2 in.
Mounting Type
Panel Mount
Number of Circuits
3
Number of Contacts
3
Number of Rows
1
Overall Length
0.85 "
Pin Spacing
0.2 in
Primary Type
Soft Shell
Product Header
Commercial MATE-N-LOK™ Plug Housing
Special Features
Commercial
Standards
RoHS Compliant
Type
Plug
Voltage Rating
250 V
Overview
Cap Housing, Flange Mount, Nylon Housing Material, Vertical Mount Angle, 19 A Current Rating
Easy Cavity Identification?Locking Devices are Integral Part of Design, Connector Halves will Hold Together Under Severe Conditions of Vibration and Shock?Built-In Contact Stabilization and Self-Aligning Features?Hot Side Egg Crate Design for Safety?Precision Molded to Exacting Tolerance?Recommended Panel Thickness, 0.025"-0.065" (0.064-1.65 mm)?Natural Color UL 94V-2 Rated Nylon — Fully Polarized?UL Rated for 250 V AC or DC