Location: 
All Products

TE Connectivity 1-480303-0

TE Connectivity - 1-480303-0 - Connector;  Commercial MATE-N-LOK;  Plug; 3;  Nylon;  13 A (Max.);  250 VAC;  0.2 in. View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Connector; Commercial MATE-N-LOK; Plug; 3; Nylon; 13 A (Max.); 250 VAC; 0.2 in.
Mfr. Part#:
1-480303-0

Allied Stock#: 70083128

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$0.288 (Each)
1$0.288
10$0.262
100$0.248
500$0.228
1000$0.212
Availability

15301 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: CSA, UL
Angle: Straight
Brand/Series: MATE-N-LOK Series
Centerline, Matrix: 0.2 in.
Color: Natural
Connector Line: Commercial MATE-N-LOK
Current Rating: 13 A
Diameter, Contact: 0.084 in.
Flammability Rating: UL94V-2
Housing Type: Plug
Length, Overall: 0.85 "
Lock Type: Detent Lock
Material, Housing: Nylon
Mounting Type: Free Hanging
Number of Circuits: 3
Number of Contacts: 3
Number of Rows: 1
Pin Spacing: 0.2 "
Primary Type: Interconnect System
Special Features: Commercial
Standards: RoHS Compliant, ELV Compliant
Type: Cable Plug
Voltage Rating: 250 VAC

Overview

Rated Voltage 250 VAC, Rated Current 13 A (Max.), Soft Shell Connector

This version of the MATE-N-LOK® Connector provides all the quality features of the panel mount, yet was designed for free-hanging installations. The 2, 3, and 4 circuit configurations feature detent locking housings while the 6, 8, and 10 circuit configurations utilize positive lock housings. A single circuit connector is available with an option of detent or positive lock housings. The multiple circuit connector is available with an option of detent or positive lock housings. The multiple circuit configurations are polarized to assure proper electrical connections.