Location: 
All Products

TE Connectivity 1-390262-5

TE Connectivity - 1-390262-5 - DIP Socket,  40 Pos.,  Vertical PCB Mount,  Ladder Frame Style,  2.54mm (.100 in) CL View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity DIP Socket, 40 Pos., Vertical PCB Mount, Ladder Frame Style, 2.54mm (.100 in) CL
Mfr. Part#:
1-390262-5

Allied Stock#: 70042915

 RoHS Compliant Part

View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
Item Not Available For Order
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Agency Approvals: UL, CSA
Angle: Straight
Brand/Series: DIPLOMATE Series
Contact Plating: Tin
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Frame Type: Ladder
Material, Body: Thermoplastic
Material, Contact: Phosphor Bronze
Number of Contacts: 40
Pin Spacing: 0.1" (2.54mm)
Primary Type: DIP
Row Spacing: 0.6" (15.2mm)
Termination: Solder
Voltage Rating: 250 VAC/VDC