Location: 
All Products

TE Connectivity 1-390262-2

TE Connectivity - 1-390262-2 - Socket,  DIP;  28Pins;  Dual Leaf;  Economy Ladder;  0.6In.;  Phosphor Bronze View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Socket, DIP; 28Pins; Dual Leaf; Economy Ladder; 0.6In.; Phosphor Bronze
Mfr. Part#:
1-390262-2

Allied Stock#: 70042913

 RoHS Compliant Part

View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
Item Not Available For Order
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: UL, CSA
Angle: Straight
Brand/Series: DIPLOMATE Series
Contact Plating: Tin
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Frame Type: Ladder
Material, Body: Thermoplastic
Material, Contact: Phosphor Bronze
Number of Contacts: 28
Pin Spacing: 0.1" (2.54mm)
Primary Type: DIP
Row Spacing: 0.6" (15.2mm)
Termination: Thru-Hole
Voltage Rating: 250 VAC/VDC