Location: 
All Products

TE Connectivity 1-390261-3

TE Connectivity - 1-390261-3 - Socket,  DIP; 14Pins; Dual Leaf; Economy Ladder; 0.3In.; Phosphor Bronze; Tin/Lead View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Socket, DIP; 14Pins; Dual Leaf; Economy Ladder; 0.3In.; Phosphor Bronze; Tin/Lead
Mfr. Part#:
1-390261-3

Allied Stock#: 70042905

 RoHS Compliant Part

View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
Item Not Available For Order
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Agency Approvals: UL, CSA
Angle: Straight
Brand/Series: DIPLOMATE Series
Contact Plating: Tin
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Frame Type: Ladder
Material, Body: Thermoplastic
Material, Contact: Phosphor Bronze
Number of Contacts: 14
Pin Spacing: 0.1" (2.54mm)
Primary Type: DIP
Row Spacing: 0.3" (7.6mm)
Termination: Thru-Hole
Voltage Rating: 250 VAC/VDC