Location: 
All Products

TE Connectivity 1-338309-2

TE Connectivity - 1-338309-2 - AMPLIMITE HDP-20 Series, 9 Way Mount PCBD-sub Conn Plug, 2.74mm Pitch View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity AMPLIMITE HDP-20 Series, 9 Way Mount PCBD-sub Conn Plug, 2.74mm Pitch
Mfr. Part#:
1-338309-2

Allied Stock#: 70346381

 RoHS Compliant Part

 

Resources

View 1-338309-2 Datasheet Datasheet

View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$4.56 (Each)
1$4.560
10$4.150
100$3.930
500$3.620
1000$3.350
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HDP20 Series

Overview

Designed specifically for the truck, bus, and off-highway industry, the HDP20 Series are heavy duty, environmentally sealed, multi-pin circular connectors. Available in metal or thermoplastic housings, these connectors offer multiple pin configurations that accept contact sizes 4 through 20. The HDP20 Series shells are thermoplastic. Both feature quick connect-disconnect bayonet coupling, single hole bulkhead mounting, silicone seals, and a rear insertion/rear removal contact system

The HDP20 Series is a heavy duty rated, environmentally sealed, composite shell, multi-pin connector. The composite thermoplastic shell is ideal in applications where chemicals can damage a connector housing. HDP20 features quick connect-disconnect bayonet coupling, single hole bulkhead mounting, silicone seals, and a rear insertion/rear removal contact system.