Location: 
All Products

TE Connectivity 1-338096-1

TE Connectivity - 1-338096-1 - Micro-Match PCB Connector Contact,  Male,  Crimp,  Tin Plating 28 - 24 AWG
Image may be a representation.
See specs for product details.

TE Connectivity Micro-Match PCB Connector Contact, Male, Crimp, Tin Plating 28 - 24 AWG
Mfr. Part#:
1-338096-1

Allied Stock#: 70283638

 RoHS Compliant Part

 

Resources

View 1-338096-1 Datasheet Datasheet

View More from TE Connectivity >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.128 (Each)
100$0.128
2500$0.102
5000$0.096
10000$0.093
Availability

0 can ship immediately.

400 can ship in 10 days.

Request Lead Time

Minimum Quantity: 100 |  Multiples Of: 100

Specifications

Brand/Series: Micro-MaTch Series
Contact Mating Area Plating: Tin
Contact Resistance: 10
Contact Type: Pin
Gender: Male
Material, Contact: Phosphor Bronze
Series: Micro-MaTch
Temperature, Operating, Maximum: 105 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +105 °C
Termination: Crimp
Wire Size: 28-24