TE Connectivity 1-206455-2
Connector CPC Recept Assy w/ Pins 63Pos Sz 23 Series 2 Panel Mnt Std Sex
Mfr. Part #: 1-206455-2 / RS Stock #: 70042601
Price
Qty.
Standard Price
1
$82.66
5
$76.04
10
$69.02
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Application
Commercial
Color
Black
Contact Plating
Gold
Contact Type
Pin
Gender
Panel Socket
Housing Material
Thermoplastic
Housing Type
Plastic
Insert Arrangement
23-63
Mating Type
Threaded
Mounting Hole Diameter
0.15 in
Mounting Type
Flange Mount
Number of Contacts
63
Primary Type
Standard Circular Plastic
Termination
Solder
Type
CPC
Overview
TE Connectivity CPC Series Circular Plastic Connectors
TE Connectivity circular plastic connectors come in six different series to allow you to choose the product best suited to your design requirements. Mounting options include panel mount, free-hanging, and wire-to-board. The receptacle and plug housings accept Type III+ or Size 20 signal contacts, Type XII power contacts, or AMP POWERBAND contacts. The housings come in configurations designed to handle signal, power, or combinations of signal and power in the same housing. Sealing to IP67 is also available.
Features:
Lightweight, All-Plastic and Metal-Shell Connectors
Quick Connect/ Disconnect Capability with Thread Assist, Positive Detent Coupling
Built-In Pin and Socket Protection
Polarized for Proper Mating of Connector Halves
UL 94V-0 Rated and Made of Stabilized, Heat Resistant, Self-Extinguishing Thermoplastic Material
Applications:
Industrial Machinery, Factory Automation, Material Handling Equipment
Rail and Transit Vehicles and Systems
Medical Instrumentation and Equipment
Communication Equipment, Networking, Data Storage, Computers, and Peripherals
HVAC, Commercial, and Building Equipment
Lighting and Signage
Motor Vehicles - Auto/Bus/Truck, Off-Road and Recreational Vehicles, Agricultural Machinery, Construction Equipment
Aerospace and Defense Equipment and Systems
TE Connectivity circular plastic connectors come in six different series to allow you to choose the product best suited to your design requirements. Mounting options include panel mount, free-hanging, and wire-to-board. The receptacle and plug housings accept Type III+ or Size 20 signal contacts, Type XII power contacts, or AMP POWERBAND contacts. The housings come in configurations designed to handle signal, power, or combinations of signal and power in the same housing. Sealing to IP67 is also available.
Features:
Applications: