Location: 
All Products

TE Connectivity 1-1986375-3

TE Connectivity - 1-1986375-3 - Buchanan;  Plug straight,  3.81mm hdr,  LH,  13 way
Image may be a representation.
See specs for product details.

TE Connectivity Buchanan; Plug straight, 3.81mm hdr, LH, 13 way
Mfr. Part#:
1-1986375-3

Allied Stock#: 70294245

 RoHS Compliant Part

 

Resources

View 1-1986375-3 Datasheet Datasheet

View More from TE Connectivity >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$14.99 (Each)
1$14.990
25$13.820
100$12.560
250$12.270
500$11.500
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 1986375 Series
Current Rating: 11 A
Pin Spacing: 3.81 mm
Primary Type: DIN Rail
Special Features: Left Hand
Termination: Screws
Type: Plug
Wire Size: 30 to 14

Overview

TE Connectivity 3.81mm Left Hand Terminal Block Plug Connectors
Left hand terminal block plug connectors with a 3.81mm pitch and side wire entry. These 3.81mm left hand terminal block plug connectors are end to end stackable and have M2 rising screw clamp terminals that accept a wire size range of 30 to 14 AWG. The housings of these 3.81mm pluggable terminal block connectors are made from green PA 6.6.