TE Connectivity 1-1546310-5
Conn,Term Strip,Barrier,15Pole,14.27mmPitch,DBLRow,22-10,Series1546310,30A,300V
Mfr. Part #: 1-1546310-5 / RS Stock #: 70088712
Price
Qty.
Standard Price
4950
$10.90
24750
$10.03
49500
$8.72
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
UL Recognized
Color
Black
Current Rating
30 A
Number of Poles
15
Number of Rows
2
Pin Spacing
0.562 in. (14.27mm) in
Type
Barrier Block
Voltage Rating
300 V
Wire Size
10-22 AWG
Overview
Series 142 Barrier Blocks, Double Row, 0.563 Density, BH Screw, #10 AWG Maximum Wire Size
Double-row, dual barrier strips for wire-to-wire applications. These parts also allow end users to complete the wiring to a separate screw without disturbing the factory wiring. Increased current-carrying capability
-
Material. Insulator Body: UL 94V-0 thermoplastic, black. - Terminal: Brass, tin plated. - Screw: #6-32 Steel, nickel plated; M4.0 Steel, nickel plated (14.3 mm).
- Features
?Closed Bottom Design Allows for Mounting Direct to Sheet Metal Panel
?Molded to Length
?Wire-to-Wire Termination
?Available with Either Binding Head Screws or Wire Clamp
?Accessories Such as Quick-Connect Tabs and Jumpers Available
- Electrical
?Current Rating: 30 A, 300 VAC
?Wire Range: 10-22 AWG
?Withstanding Voltage: 2000 VAC Min.
?Insulation Resistance: >5000 M? @ 500 VDC
?Operating Temperature: -40?F to +248?F (-40?C to +120?C)
Double-row, dual barrier strips for wire-to-wire applications. These parts also allow end users to complete the wiring to a separate screw without disturbing the factory wiring. Increased current-carrying capability
-
Material. Insulator Body: UL 94V-0 thermoplastic, black. - Terminal: Brass, tin plated. - Screw: #6-32 Steel, nickel plated; M4.0 Steel, nickel plated (14.3 mm).
- Features
?Closed Bottom Design Allows for Mounting Direct to Sheet Metal Panel
?Molded to Length
?Wire-to-Wire Termination
?Available with Either Binding Head Screws or Wire Clamp
?Accessories Such as Quick-Connect Tabs and Jumpers Available
- Electrical
?Current Rating: 30 A, 300 VAC
?Wire Range: 10-22 AWG
?Withstanding Voltage: 2000 VAC Min.
?Insulation Resistance: >5000 M? @ 500 VDC
?Operating Temperature: -40?F to +248?F (-40?C to +120?C)