TE Connectivity 1-1546074-0
Conn; Term Blk; PCB; WireRecept.; 10; 5.08mm; 35Deg; 30-12AWG; Black; 17.5A;300V
Mfr. Part #: 1-1546074-0 / RS Stock #: 70082649
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
400
$6.41
4000
$6.29
20000
$6.09
Product Specifications
Product Attribute
Attribute Value
Search
Color
Black
Current Rating
17.5 A
Family Name
BUCHANAN Family
Series
5.08mm Buchanan Series
Wire Entry
35 deg.
Overview
TE Connectivity BUCHANAN Family of Series — Terminal Block Connector System:
TE's Buchanan terminal block connector systems feature various wire termination methods including rising cage clamp, wire protector, spring, IDC, and crimp snap. Our product line offers a wide array of fixed and pluggable terminal blocks. Wire-ready raised screws are standard on BUCHANAN terminal blocks—no need to back off the screw first, just insert the wire and drive down the screw. The lower surface and edges of the clamping plates are carefully designed to securely clamp the wire—even combinations of different wire sizes—without severing stranded wire. Extra care has been taken to produce these components without burrs on any critical clamping surface or edges.
Standoffs help rid your PCB of any remaining corrosive agents during rinsing operations, this helps prevent trapped solutions in the immediate PC pin area. Significantly reduces the risk of post-wave corrosion problems. The acid-tin plating on our terminals means more than just improved shelf-life and superior solderability and is to provide the very basis for the heart of your wire connections. Tyco Electronics Corporation has been known for its plating, especially on the tin-plated components, and has maintained stringent plating specifications to provide a better performing, more reliable product. (Terminals meet or exceed Tyco Electronics Specification 109-11-1.) Terminal blocks and interconnect components are recognized under the Component Recognition Program of Underwriters Laboratories Inc. and Certified by Canadian Standards Association.
Family Features:
IR Reflow compatible
Terminal Block connectors have a rising cage clamp which promotes numerous reliable connections and disconnections at field installations
All blocks are supplied with open screws which shortens the time for connection
The double captive screw system guards against lost screws
All metal parts are nonmagnetic
The housing material used is halogen free Polyamide 6.6 according to UL 94V-0 (self-extinguishing); operating temperature
-40°C to +105°C
The housing funnel entry design enables an easier product application
The open bottom design facilitates the PCB washing and reduces trapping of
soldering fumes and dirt, with better insulation
Available on the board mount connectors is test probe access to determine if an electrical connection has been made
Contacts are post tinplated with nickel under-plate which allows the product to be used in specially corrosive environments
Board mount connectors, as well as pc board plugs and headers, are stackable end-to-end without loss of centerline spacing
Terminal Block connectors are interchangeable with most existing products and pc board footprint is fully compatible with existing Industry Standards
Applications:
Machine controls
Power supplies
Test & measurement
Automation equipment
Security/alarm devices
HVAC controls
Garage door openers
Furnaces, water heaters, boilers
TE's Buchanan terminal block connector systems feature various wire termination methods including rising cage clamp, wire protector, spring, IDC, and crimp snap. Our product line offers a wide array of fixed and pluggable terminal blocks. Wire-ready raised screws are standard on BUCHANAN terminal blocks—no need to back off the screw first, just insert the wire and drive down the screw. The lower surface and edges of the clamping plates are carefully designed to securely clamp the wire—even combinations of different wire sizes—without severing stranded wire. Extra care has been taken to produce these components without burrs on any critical clamping surface or edges.
Standoffs help rid your PCB of any remaining corrosive agents during rinsing operations, this helps prevent trapped solutions in the immediate PC pin area. Significantly reduces the risk of post-wave corrosion problems. The acid-tin plating on our terminals means more than just improved shelf-life and superior solderability and is to provide the very basis for the heart of your wire connections. Tyco Electronics Corporation has been known for its plating, especially on the tin-plated components, and has maintained stringent plating specifications to provide a better performing, more reliable product. (Terminals meet or exceed Tyco Electronics Specification 109-11-1.) Terminal blocks and interconnect components are recognized under the Component Recognition Program of Underwriters Laboratories Inc. and Certified by Canadian Standards Association.
Family Features:
-40°C to +105°C
soldering fumes and dirt, with better insulation
Applications: