Location: 
All Products

TE Connectivity 1-1437685-3

TE Connectivity - 1-1437685-3 - SNAPTRACK Channel;  Term Blk;  73.70 mm W;  1219.20 mm L View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity SNAPTRACK Channel; Term Blk; 73.70 mm W; 1219.20 mm L
Mfr. Part#:
1-1437685-3

Allied Stock#: 70088673

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$15.28 (Each)
1$15.280
10$14.790
50$14.100
Availability

583 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: 2TK2-48
Brand/Series: SNAPTRACK Series
Color: Black
Length: 47.9" (1219mm)
Mounting Type: DIN Rail
Primary Type: Accessory
Type: DIN Mounting Rails

Overview

SNAPTRACK Channel can be mounted on standard DIN rails or A Series rail when used with TKAD (Rails not included). SNAPTRACK Channel is a nonconductive, rigid extruded PVC chassis used for mounting socket assemblies and custom circuit boards. Available in a variety of fixed widths. SNAPTRACK mounts to panels quickly with rivets or screws. Printed circuit boards are simply snapped-in from the front, then held securely via intergral ribs which also serve as shock absorbers when the PCB is flexed. SNAPTRACK Channel permits easy, convenient PCB removal for field service. Slots on 2-inch centers are provided for fast, easy installation using either plastic rivets or other hardware. Double-faced tape may also be used effectively.