TE Connectivity 1-1241150-2
MODU SMT header single row, 12 Way
Mfr. Part #: 1-1241150-2 / RS Stock #: 70289355
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$4.19
100
$4.10
500
$3.96
Product Specifications
Product Attribute
Attribute Value
Search
Family Name
AMPMODU Interconnect System
Number of Contacts
12
Pitch
2.54 mm
Primary Type
Board Mount
Termination
Surface Mount
Type
Header
Overview
TE Connectivity AMPMODU Headers Series — A System with Benefits | AMPMODU Interconnect System:
AMPMODU Headers provide a wide variety of rugged and reliable .100” x .100” (2.54 x 2.54) centerline configurations utilizing .025” square posts. AMPMODU Headers provide a wide variety of rugged and reliable .100” x .100” (2.54 x 2.54) centerline configurations utilizing .025” square posts. Header options include single row and double row layouts with through-hole, press fit, and surface mount PCB application capabilities. Vertical and right angle header orientations can be supplied in Gold and Tin plating.
Features:
Economical
Conveniece
Fewer PN’s to stock
Pin Protection
Flexibliity in Board Architecture
Types:
Breakaway
Reeled Breakaway
Shrouded
Stacking
Applications:
Automotive Controls
Computers
Medical Instruments
Vending
Instrumentation & Test Equipment
Telecommunications
Storage Equipment
Appliances
AMPMODU Headers provide a wide variety of rugged and reliable .100” x .100” (2.54 x 2.54) centerline configurations utilizing .025” square posts. AMPMODU Headers provide a wide variety of rugged and reliable .100” x .100” (2.54 x 2.54) centerline configurations utilizing .025” square posts. Header options include single row and double row layouts with through-hole, press fit, and surface mount PCB application capabilities. Vertical and right angle header orientations can be supplied in Gold and Tin plating.
Features:
Types:
Applications: