TDK-Lambda ZUP120-1.8/U
Power Supply, Programmable, 216 W (Max.), 0 to 1.8 A, 30 mV @ 5 Hz to 1 MHz
Mfr. Part #: ZUP120-1.8/U / RS Stock #: 70176887
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Accuracy
0.02% + 70 mV mA
Display Type
Digital Meter
Efficiency
77 to 82% at (100/200 VAC) %
Line Regulation
0.01 % ; 2 mA ; 1 mV ; 0.005 %
Load Regulation
0.01 % ; 0.005 %
Maximum Operating Temperature
50 °C
Minimum Operating Temperature
0 °C
Noise Voltage
80 mV @ 20 MHz BW mV
Number of Outputs
1
Output Current
1.8 A
Output Power
216 W
Output Voltage
120 VDC
Power Rating
216 W
Standards
UL Listed, CE Marked
Temperature Coefficient
30 ppm⁄°C (CV)⁄100 ppm⁄°C (CC) °F
Type
Programmable
Overview
ZUP Series Zero up programmable power supplies
Features:
Constant Voltage / Constant Current
Last Setting Memory
Digital Meters
Built-in RS232 & RS485 Interface
Bench or Rack Mount
Embedded Microprocessor Controller
Voltage up to 120V, Current up to 132A
Features: