TDK-Lambda Z20-40-LAN-U
Programmable Power Supply, 20V, 40A, 800W, LAN, Bench, Z+ Series
Mfr. Part #: Z20-40-LAN-U / RS Stock #: 70237160
Price
Qty.
Standard Price
1
$3,158.24
Additional Inventory
Manufacturer Lead Time:
14 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Bench/Rack Mount
Interface
USB ; RS232 ; RS485
Output Current
40 A
Output Power
800 W
Output Voltage
20 VDC
Range Input
47-63Hz
Special Features
US Cord
Standards
UL610101-1, EN61010-1 (Designed to meet :UL60950-1, EN60950-1)
Type
Programmable
Overview
TDK-Lambda Z+ Programmable Power Supply is available as a bench top or rack mount power supply. The Z+ features built-in USB, RS-232 & RS-485 interface. Also available are LAN, GPIB, and isolated analog programming options. Other features include small size (2U high), Constant Current/Constant Voltage modes, and wide input range (85-265Vac continuous). The 200-800W Z+ power supply is suitable for many applications including test and measurement, production testing and burn-in, laser diode, heater supplies, and RF amplifiers and magnets. Features: 2U high Built-in USB, RS-232 & RS-485 Interface Optional LAN, GPIB & Isolated Analog Programming Bench or Rack Mount Constant Current or Voltage Modes Ultra compact high power intensity product?all models are 2U height bench top types Up to six units can be mounted in dedicated 19-inch rack Support for external analog control Control possible by external voltage or external current Built-in USB, RS-232, and RS485 interfaces as standard features LAN, GPIB, and isolated analog interfaces available as options Compliant with various world-wide safety standard requirements: Approval: UL610101-1, EN61010-1 (Designed to meet :UL60950-1, EN60950-1) Support for master-slave parallel operation (up to 6 units) Support for in-series operation (up to 2 units) Long warranty period of 5 years