TDK-Lambda Z100-8-LAN-L-U
Programmable Power Supply, 100V, 8A, 800W, LAN, Panel Jacks, Bench, Z+ Series
Mfr. Part #: Z100-8-LAN-L-U / RS Stock #: 70237204
Price
Qty.
Standard Price
1
$3,176.22
2
$3,112.69
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Bench/Rack Mount
Mounting Type
Panel Mount
Output Current
8 A A
Output Power
800 W W
Output Voltage
100 VDC V
Special Features
Panel Jacks ; US Cord
Type
Programmable
Overview
TDK-Lambda Z+ Programmable Power Supply is available as a bench top or rack mount power supply. The Z+ features built-in USB, RS-232 & RS-485 interface. Also available are LAN, GPIB, and isolated analog programming options. Other features include small size (2U high), Constant Current/Constant Voltage modes, and wide input range (85-265Vac continuous). The 200-800W Z+ power supply is suitable for many applications including test and measurement, production testing and burn-in, laser diode, heater supplies, and RF amplifiers and magnets.
Z+ Series 200-800W Programmable Power Supplies
Features:
2U high
Built-in USB, RS-232 & RS-485 Interface
Optional LAN, GPIB & Isolated Analog Programming
Bench or Rack Mount
Constant Current or Voltage Modes
Five Year Warranty
Z+ Series 200-800W Programmable Power Supplies
Features: