TDK-Lambda Z10-40-IEEE-U
Programmable Power Supply, 10V, 40A, 400W, 85-265VAC, GPIB Interface, Z+ Series
Mfr. Part #: Z10-40-IEEE-U / RS Stock #: 70228217
Price
Qty.
Standard Price
1
$2,590.95
Product Specifications
Product Attribute
Attribute Value
Search
Ambient Temperature
0 to 50 °C
Configuration
Bench/Rack Mount
Interface
USB ; RS232 ; RS485
Number of Outputs
1
Output Current
40 A
Output Power
400 W W
Output Voltage
13 VDC
Range Input
47-63Hz
Special Features
GPIB Interface
Standards
UL610101-1, EN61010-1 (Designed to meet :UL60950-1, EN60950-1)
Type
Programmable
Overview
TDK-Lambda Z+ Programmable Power Supply is available as a bench top or rack mount power supply. The Z+ features built-in USB, RS-232 & RS-485 interface. Also available are LAN, GPIB, and isolated analog programming options. Other features include small size (2U high), Constant Current/Constant Voltage modes, and wide input range (85-265Vac continuous). The 200-800W Z+ power supply is suitable for many applications including test and measurement, production testing and burn-in, laser diode, heater supplies, and RF amplifiers and magnets.
Z+ Series 200-800W Programmable Power Supplies
Features:
2U high
Built-in USB, RS-232 & RS-485 Interface
Optional LAN, GPIB & Isolated Analog Programming
Bench or Rack Mount
Constant Current or Voltage Modes
Five Year WarrantyTDK-Lambda Z+ Programmable Power Supply is available as a bench top or rack mount power supply. The Z+ features built-in USB, RS-232 & RS-485 interface. Also available are LAN, GPIB, and isolated analog programming options. Other features include small size (2U high), Constant Current/Constant Voltage modes, and wide input range (85-265Vac continuous). The 200-800W Z+ power supply is suitable for many applications including test and measurement, production testing and burn-in, laser diode, heater supplies, and RF amplifiers and magnets. Features: ?2U high ?Built-in USB, RS-232 & RS-485 Interface ?Optional LAN, GPIB & Isolated Analog Programming ?Bench or Rack Mount ?Constant Current or Voltage Modes ?Ultra compact high power intensity product?all models are 2U height bench top types
Up to six units can be mounted in dedicated 19-inch rack ?Support for external analog control ?Control possible by external voltage or external current ?Built-in USB, RS-232, and RS485 interfaces as standard features ?LAN, GPIB, and isolated analog interfaces available as options ?Compliant with various world-wide safety standard requirements: ?Approval: UL610101-1, EN61010-1 (Designed to meet :UL60950-1, EN60950-1) ?Support for master-slave parallel operation (up to 6 units) ?Support for in-series operation (up to 2 units) ?Long warranty period of 5 years
Z+ Series 200-800W Programmable Power Supplies
Features: