TDK-Lambda U5Y0166
Power Supply,AC-DC,48V,6.25A,90-264V In,Enclosed,Pnl Mnt,Medical,EFE300M Series
Mfr. Part #: U5Y0166 / RS Stock #: 70177666
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$522.32
Additional Inventory
Manufacturer Lead Time:
39 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Enclosed
Input Voltage Range
90-264 VAC
Mounting Type
Panel Mount
Number of Outputs
1
Operation
Switching
Output Current
6.25 A
Output Power
300 W
Output Voltage
48 VDC
Primary Type
AC-DC
Series
EFE300M Series
Special Features
Standby Output ; ORing FET
Type
Medical
Overview
EFE300M Series 300W 3 x 6" Power Supplies
Features:
Full Digital Control
Improved product performance
High Efficiency
Less heat dissipated in system
Low Profile
Fits in 1U enclosures
Reinforced Isolation (4kVAC input to output)
Suitable for medical applicaitons
Medical Safety Certifications (BF Rated)
Fully Featured - including ORing Diode
Universal Input (90 - 264VAC)
400W Peak Loading (10s)
Suitable for 1U applications
Features: