Location: 
All Products

TDK-Lambda SWS150-15

TDK-Lambda - SWS150-15 - PowerSupply; AC-DC; 15V@10A; 85-265VIn; Enclosed; PanelMnt; PFC; SWSSeries View larger image View larger image
Image may be a representation.
See specs for product details.

TDK-Lambda PowerSupply; AC-DC; 15V@10A; 85-265VIn; Enclosed; PanelMnt; PFC; SWSSeries
Mfr. Part#:
SWS150-15

Allied Stock#: 70176985

 RoHS Compliant Part

 
View More from TDK-Lambda >>
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 43.
Pricing (USD) & Availability
Standard Pricing
$70.33 (Each)
1$70.330
10$68.210
25$66.230
Availability

43 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand Family: S Series
Brand/Series: SWS Series
Configuration: Enclosed
Current, Output: 10A
Dimensions: 3.9" W x 2" H x 7.8" D
Frequency, Input: 47 to 63 Hz
Input Voltage: 100-265VAC
Mounting Type: Panel Mount
Number of Outputs: 1
Operation: PFC
Output: 15VDC@10A
Power, Output: 150 W
Special Features: Parallelable, Remote On/Off, Remote Sense
Standards: UL Listed, CSA Certified, CE Marked
Temperature, Operating: -10 to +70 °C
Type: Embedded
Voltage, Output: 15 VDC

Overview

SWS Series Single Output General Purpose Power Supplies

Features:
  • Low Cost
  • Power Factor Correction to EN61000-3-2
  • Universal Input (85 - 265VAC)
  • Input Transient Protected IEC61000-4
  • Enclosed
  • Global safety Approvals
  • Level B EMI
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.