TDK-Lambda RWS300B-36/R
AC-DC Power Supply, 36V, 8.4A, 85-265V, Enclosed, Panel, 302W, RWS300B Series
Mfr. Part #: RWS300B-36/R / RS Stock #: 70564340
Price
Qty.
Standard Price
1
$136.41
5
$130.31
10
$122.97
Additional Inventory
Manufacturer Lead Time:
15 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Enclosed
Family Name
RWS-B Family
Input Voltage Range
85-265 VAC
Mounting Type
Panel Mount
Number of Outputs
1
Operation
Switching
Output Current
8.4 A
Output Power
302 W
Output Voltage
36 VDC
Primary Type
AC-DC
Series
RWS300B Series
Type
Commercial
Overview
TDK Lambda RWS-B Series — 50W to 600W Single Output General Purpose Power Supplies:
Offering solid performance at a reasonable price, the RWS-B Series of 50 to 1500W power supplies feature 10 year electrolytic capacitor lifetimes, ensuring long field life. The products are backed by a seven year warranty and are available with output voltages from 5 to 48V. In addition to IEC/EN/UL 60950-1 certification, medically certified RWS1000B/ME and RWS1500B/ME models to IEC 60601-1 are also available. RWS-B models operate from a universal AC input of 85 — 265V to meet a wide range of applications, including industrial, medical, test & measurement, broadcast, communications and LED signage.
Features:
Compact Size
Better Field Reliability
Lower Cost of Ownership
Supports Worldwide Use
Easier System Integration
10 Year e-cap Lifetime
7 Year Warranty
Global Safety Approvals