TDK-Lambda PFE500F-28/T
Power Supply,AC-DC,28V,18A,85-265V In,Enclosed,Heatsink,PFC,Telecom,PFE Series
Mfr. Part #: PFE500F-28/T / RS Stock #: 70177531
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$435.67
3
$405.18
Additional Inventory
Manufacturer Lead Time:
24 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
PFE500F28/T
Configuration
Enclosed
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
85-265 VAC
Mounting Type
Heat Sink Mount
Number of Outputs
1
Operation
PFC
Output Current
18 A
Output Power
500 W
Output Voltage
28 VDC
Primary Type
AC-DC
Product Header
PFE Series AC-DC Power Supply
Special Features
Parallelable ; Remote On/Off
Type
Telecom
Overview
One module now contains the functions previously only obtainable by combining a front-end module with a high voltage input DC-DC converter. The product is made using a wide range input AC-DC front end function (harmonic current control and power factor correction) and DC-DC back-end (voltage conversion and isolation) in 1 package).
Benefits:
By utilizing output current balancing function, parallel operation up to 6 units is possible.
ON/OFF Control. ON/OFF control is possible even there is no ON/OFF in input circuit.
ON/OFF control circuit is in between primary & secondary isolation.
Inverter Operation Good signal
Auxiliary Supply available
PFE-F SERIES AC-DC Single Output Power Module
Features:
Features:
PFHC &DC-DC conversion integrated in one package
Wide input voltage range: 85-265VAC
High power factor: 0.95, meet PFHC standard
(EN-61000-3-2)
High efficiency: max. 86%
Wide base plate temperatures: -40? to +100?
Full function model
N+1 Redundant parallel operation
Current sharing (load current balancing)
IOG (Inverter Operation Good signal)
Auxiliary supply available
ON/OFF control
Power ON signal
Built-in capacitor: ceramic capacitors only (high reliability)
Benefits:
ON/OFF control circuit is in between primary & secondary isolation.
PFE-F SERIES AC-DC Single Output Power Module
Features:
Features:
(EN-61000-3-2)