Location: 
All Products

TDK-Lambda NV14G5TT

TDK-Lambda - NV14G5TT - PowerSupply;  AC-DC;  24V@7.5A, 5V@8A, 12V@5A, -12V@1A;  90-264VIn;  Medical;  NVSeries View larger image View larger image
Image may be a representation.
See specs for product details.

TDK-Lambda PowerSupply; AC-DC; 24V@7.5A, 5V@8A, 12V@5A, -12V@1A; 90-264VIn; Medical; NVSeries
Mfr. Part#:
NV14G5TT

Allied Stock#: 70177111

 RoHS Compliant Part

 

Resources

View NV14G5TT Datasheet Datasheet

View More from TDK-Lambda >>
Pricing (USD) & Availability
Standard Pricing
$220.00 (Each)
1$220.000
10$207.000
Availability

3 can ship immediately.

16 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: NV175 Series
Configuration: Open Frame
Current, Output: 8A, 12VDC
Input Voltage: 90-271 VAC
Mounting Type: Panel Mount
Number of Outputs: 4
Operation: Switching
Power, Output: 175 W
Special Features: 3-Years Warranty, Remote Sense
Type: Medical
Voltage, Output: 5 VDC, 12 VDC, 24 VDC, -12 VDC

Overview

47 to 63 Hz Frequency, NV175 Series Power Supplies
  • High efficiency
  • Low profile
  • Power factor corrected
  • No minimum loads
  • 1 to 5 Outputs
  • Universal input (90 to 264 VAC)
    It's main applications in broadcast, test and measurement, medical and industrial computing and routers.