TDK-Lambda NV1-453FF-N3
PwrSupply, AC-DC, 5V@25A, 3.3V@15A, 15V@5A, -15V@1A, Medical, NVSeries
Mfr. Part #: NV1-453FF-N3 / RS Stock #: 70177120
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$312.84
Additional Inventory
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Enclosed
Input Voltage Range
90-275 VAC
Mounting Type
Panel Mount
Number of Outputs
5
Operation
Switching
Output Current
25A@5V, 15A@3.3V, 5A@15V, 1A@-15V, 2A@5V A
Output Power
175 W
Output Voltage
3.3 VDC, 5 VDC, 5 VDC, 15 VDC, -15 VDC V
Primary Type
AC-DC
Product Header
NV175 Series AC-DC Power Supply
Series
NV175 Series
Special Features
Remote On-Off
Type
Medical
Overview
47 to 63 Hz Frequency, NV175 Series Power Supplies
High efficiency ?Low profile ?Power factor corrected ?No minimum loads ?1 to 5 Outputs ?Universal input (90 to 264 VAC)
It's main applications in broadcast, test and measurement, medical and industrial computing and routers.
It's main applications in broadcast, test and measurement, medical and industrial computing and routers.