TDK-Lambda NL100

TDK-Lambda Accessory, Power Supply; Rack Kit
Mfr. Part#:
NL100

Allied Stock#: 70177855
 

Documents

View NL100 Datasheet Datasheet

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$363.60 (Each)
1$363.600
Availability

7 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

3U Rack, Kit

The ZUP series are wide range output switching power supplies with laboratory performance. The ZUP series is power factor corrected and operates from worldwide AC voltage range continuously. Output voltage and current are continuously displayed and LED indicators show the complete operating status of the power supply. The front panel controls allow the user to set the output parameters, the protection levels (over-voltage / under-voltage)and arm the fold back protection to disable the output if the unit switches from Constant-Voltage mode to Constant-Current mode.

Programming Voltage Resolution:
Better than 0.028% of rated voltage, Programming Current Resolution: Better than 0.03% of rated current, Display Voltage: 3 digits (6, 20, 36, 60 and 80 V Models), 3.5 digits (10 and 120 V Models), Display Current: 3 digits (3.5 digits 132 A Model).

  • Three Year Warranty
  • Constant Voltage/Constant Current
  • Digital Meters
  • Last Setting Memory
  • Cable Accessories Available
  • Over Temperature Protected
  • Output Good
  • Series or Parallel Operation
  • Built-in RS232/485 Interface Optional GPIB
  • Bench or Rack Mount
  • Power Factor Corrected
  • Remote Sense
  • Remote On/Off
  • Wide Range AC Input (85-265VAC)
  • 0-50°C Operating Temperature
  • UL3111-1, EN61010-1, CE Mark


  • © Allied Electronics, Inc. 2015. All rights reserved.