Location: 
All Products

TDK-Lambda LS150-3.3

TDK-Lambda - LS150-3.3 - Power Supply; AC-DC; 3.3V@30A; 115/230V In; Enclosed; Panel Mount; PFC; LS Series View larger image View larger image
Image may be a representation.
See specs for product details.

TDK-Lambda Power Supply; AC-DC; 3.3V@30A; 115/230V In; Enclosed; Panel Mount; PFC; LS Series
Mfr. Part#:
LS150-3.3

Allied Stock#: 70177396

 RoHS Compliant Part

 
View More from TDK-Lambda >>
Pricing (USD) & Availability
Standard Pricing
$43.90 (Each)
1$43.900
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: LS Series
Configuration: Enclosed
Current, Output: 30A
Efficiency: 75 %
Frequency, Input: 47-63 Hz
Height: 1.5" (38.1mm)
Input Voltage: 115/230VAC
Length: 7.8" (198.12mm)
Line Regulation: 20 mV
Load Regulation: 40 mV
Mounting Type: Panel Mount
Number of Outputs: 1
Operation: PFC
Output: 3.3VDC@30A
Power Rating: 99 Watts
Power, Output: 99 W
Ripple, Rejection: 80 mV
Special Features: Small Size, 3-Years Warranty
Temperature, Operating: –25 to 70 degree C
Temperature, Storage: –40 to 85 degree C
Type: Embedded
Voltage, Adjustment Range: 3.00-3.60
Voltage, Output: 3.3 VDC
Weight: 25.0 Ozs.
Width: 3.9" (99.1mm)

Overview


  • Very Low Cost
  • Small Size
  • 115 VAC or 230 VAC
  • Withstands 300 VAC Surges (5 Seconds)
  • Three-Year Warranty



  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.