TDK-Lambda KWS10A-5
Power Supply, AC-DC, Board Mount,115-230VAC,Output 5V 2A ,10W
Mfr. Part #: KWS10A-5 / RS Stock #: 70755986
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$29.59
5
$28.41
10
$27.81
25
$27.22
50
$26.63
100
$26.04
Additional Inventory
Manufacturer Lead Time:
11 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Enclosed
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
100-265 VAC
Mounting Type
PCB Mount
Number of Outputs
1
Operation
Switching
Output Current
2 A
Output Power
10 W
Output Voltage
5 VDC
Primary Type
AC-DC
Type
Embedded
Overview
KW Series Compact AC-DC PCB-Mount Power Supplies
Features:
Small size and lightweight
PC Board Mountable
-10 to +70 °C Continuous Operation
85 - 265VAC Wide Range Input
World-wide Agency Approvals - UL, CSA, TUV and CE Mark
Convection Cooled
Low Noise Conducted EMI Class B
No external components needed
Features: