Location: 
All Products

TDK-Lambda JWS1505/A

TDK-Lambda - JWS1505/A - Power Supply; AC-DC; 5V@30A; 85-265V In; Enclosed; Panel Mount; PFC; JWS Series View larger image View larger image
Image may be a representation.
See specs for product details.

TDK-Lambda Power Supply; AC-DC; 5V@30A; 85-265V In; Enclosed; Panel Mount; PFC; JWS Series
Mfr. Part#:
JWS1505/A

Allied Stock#: 70177801

 RoHS Compliant Part

 
View More from TDK-Lambda >>
Pricing (USD) & Availability
Standard Pricing
$315.56 (Each)
1$315.560
10$303.770
25$290.160
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: JWS Series
Configuration: Enclosed
Current, Output: 30A
Frequency, Operating: 63 Hz
Input Voltage: 85-265VAC
Line Regulation: 20 mV
Load Regulation: 40 mV
Mounting Type: Panel Mount
Number of Outputs: 1
Operation: PFC
Output: 5VDC@30A
Power, Output: 150 W
Special Features: Parallelable, Remote On/Off, Remote Sense
Standards: UL Listed, CSA Certified, EN60950, VDE Approved, CE Approved, Built to Meet DENTORI
Temperature, Operating: -10 to 50 °C
Type: Embedded
Voltage, Output: 5 VDC

Overview

JWS Series Single Output Industrial Power Supplies

Features:
  • 5 Year Warranty
  • Power factor Corrected
  • Approved to VDE0160 Machinery Directive
  • Universal Input (85 - 265VAC)
  • Level B EMI

    Key Market Segments & Applications:
  • Factory Automation Process Control, NC-Machining, Automotive,
  • Packaging Equipment, Materials Handling, Chemical Processing, Robots
  • Test & Measurement Burn-in & Test, Automated Test, Instrumentation, Measurement, Detection
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.