TDK-Lambda HWS50-3/A
Power Supply,AC-DC,3.3V,10A,85-265V In,Enclosed,Panel Mount,PFC,33W,HWS Series
Mfr. Part #: HWS50-3/A / RS Stock #: 70177032
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Application
Process control, NC-machining, automotive, packaging equipment, materials handling, chemical processing, robots, burn-in and test, automated test, instrumentation, detection and measurement
Configuration
Enclosed
Current Rating
10 A
Input Voltage Range
85-265 VAC
Line Regulation
20 mV
Load Regulation
40 mV
Mounting Type
Panel Mount
Number of Outputs
1 Output
Operating Temperature
-10 to 70 °C
Operation
PFC
Output Current
10 A
Output Power
33 W
Output Voltage
3.3 VDC
Primary Type
AC-DC
Product Header
HWS Series Industrial Power Supply
Series
HWS Series
Special Features
5 Year Warranty
Standards
Approved to UL, CSA Certified
Temperature Coefficient
0.02%⁄°C (Max.) °F
Type
Embedded
Overview
Features:
Compact Footprints Ranging from 1.24" × 3.23" × 3.15"
Wide Range Universal Input
Power Factor Corrected
High Efficiency
Five-Year Warranty
UL508 Listed, SEMI F47 Compliant (208 V Input)
UL60950, CSA60950, EN60950 and CE Mark
-40°C Start-Up, Conformally Coated Versions Available (Contact Allied)
Benefits:
Lower Cost of Ownership
Easier System Cooling
Supports Global Usage
Benefits: