Location: 
All Products

TDK-Lambda HWS100-24/A

TDK-Lambda - HWS100-24/A - PowerSupply;  AC-DC;  24V@4.5A;  85-265V In;  Enclosed;  PanelMnt;  PFC;  HWS Series View larger image View larger image
Image may be a representation.
See specs for product details.

TDK-Lambda PowerSupply; AC-DC; 24V@4.5A; 85-265V In; Enclosed; PanelMnt; PFC; HWS Series
Mfr. Part#:
HWS100-24/A

Allied Stock#: 70177053

 RoHS Compliant Part

View More from TDK-Lambda >>
Pricing (USD) & Availability
Standard Pricing
Item Not Available For Order
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: Process control, NC-machining, automotive, packaging equipment, materials handling, chemical processing, robots, burn-in and test, automated test, instrumentation, detection and measurement
Brand Family: HWS
Brand/Series: HWS Series
Configuration: Enclosed
Current Rating: 4.5 A
Current, Output: 4.5 A
Input Voltage: 85-265 VAC
Load Regulation: 192 mV
Mounting Type: Panel Mount
Number of Outputs: 1
Operation: PFC
Power, Output: 108 W
Regulation, Line: 96 mV
Standards: Approved to UL, CSA Certified
Temperature Coefficient: 0.02%⁄°C (Max.)
Temperature, Operating: -10 to +70 °C
Type: Embedded
Voltage, Output: 24 VDC

Overview

Features:
  • Compact Footprints Ranging from 1.24" × 3.23" × 3.15"
  • Wide Range Universal Input
  • Power Factor Corrected
  • High Efficiency
  • Five-Year Warranty
  • UL508 Listed, SEMI F47 Compliant (208 V Input)
  • UL60950, CSA60950, EN60950 and CE Mark
  • –40°C Start-Up, Conformally Coated Versions Available (Contact Allied)
    Benefits:
  • Lower Cost of Ownership
  • Easier System Cooling
  • Supports Global Usage