Location: 
All Products

TDK-Lambda HK100A-5/A

TDK-Lambda - HK100A-5/A - Power Supply;  85 to 132 VAC/110 to 175 VDC;  5 V;  20 A (Load);  47 to 440 Hz View larger image View larger image
Image may be a representation.
See specs for product details.

TDK-Lambda Power Supply; 85 to 132 VAC/110 to 175 VDC; 5 V; 20 A (Load); 47 to 440 Hz
Mfr. Part#:
HK100A-5/A

Allied Stock#: 70176924

 RoHS Compliant Part

Resources

View HK100A-5/A Datasheet Datasheet

View More from TDK-Lambda >>
Pricing (USD) & Availability
Standard Pricing
Item Not Available For Order
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HK-A Series
Configuration: Enclosed
Current, Output: 20A
Dimensions: 5.91" L x 3.66" H x 1.52" Dia.
Frequency, Input: 47 to 440 Hz
Input Voltage: 85-132VAC
Mounting Type: Panel Mount
Number of Outputs: 1
Output: 5VDC@20A
Power, Output: 100 W
Special Features: Remote Sense
Standards: UL Listed, CSA Certified
Temperature, Operating: 0 to +50 °C
Type: Industrial
Voltage, Output: 5 VDC

Overview

Features:
  • Compact Footprints Ranging from 1.24" × 3.23" × 3.15"
  • Wide Range Universal Input
  • Power Factor Corrected
  • High Efficiency
  • Five-Year Warranty
  • UL508 Listed, SEMI F47 Compliant (208 V Input)
  • UL60950, CSA60950, EN60950 and CE Mark
  • –40°C Start-Up, Conformally Coated Versions Available (Contact Allied)
    Benefits:
  • Lower Cost of Ownership
  • Easier System Cooling
  • Supports Global Usage
  • Accessories
    People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.