TDK-Lambda DT70PW150P
Power Supply,AC-DC,15V,4.6A,90-264V In,Enclosed,Desktop,PFC,69W,DT Series
Mfr. Part #: DT70PW150P / RS Stock #: 70231236
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Enclosed
Input Voltage Range
90-264 VAC
Mounting Type
Desktop
Number of Outputs
1 Output
Operation
PFC
Output Current
4.6 A
Output Power
69 W
Output Voltage
15 VDC
Primary Type
AC-DC
Series
DT Series
Special Features
Over Current Protection ; Over Voltage Protection ; 1 Year Warranty
Type
External
Overview
TE Connectivity / DEUTSCH DT Family of connectors are environmentally-sealed connectors designed for cable to cable applications on the engine or transmission, under the hood, on the chassis, or in the cab. On signal level circuits in harsh environmental conditions where small connection degradation may be critical, the DT Series general purpose connectors provide reliability and performance at a low cost.
Features:
2, 3, 4, 6, 8, and 12 cavity arrangements
Rectangular, thermoplastic housing
Accepts contact size 16 (13 amps)
14-20 AWG
Wedgelocks assure contact alignment and retention
Grommet: Silicone rubber
Insert Retainer: Thermoplastic
Receptacle Interfacial Seal: Silicone rubber
Shell: Thermoplastic
Wedgelocks: Thermoplastic
Features: