Location: 
All Products

TDK-Lambda DSP60-24

TDK-Lambda - DSP60-24 - Power Supply; AC-DC; 24V@2.5A; 90-264V In; Enclosed; DIN Rail Mount; PFC; DSP Series View larger image View larger image
Image may be a representation.
See specs for product details.

TDK-Lambda Power Supply; AC-DC; 24V@2.5A; 90-264V In; Enclosed; DIN Rail Mount; PFC; DSP Series
Mfr. Part#:
DSP60-24

Allied Stock#: 70177191

 RoHS Compliant Part

 
View More from TDK-Lambda >>
Pricing (USD) & Availability
Standard Pricing
$47.47 (Each)
1$47.470
10$45.760
Availability

379 can ship immediately.

250 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: DSP Series
Configuration: Enclosed
Current, Output: 2.5A
Input Voltage: 90-264VAC
Mounting Type: Din Rail/Panel
Number of Outputs: 1
Operation: PFC
Output: 24VDC@2.5A
Power, Output: 60 W
Special Features: Low Profile, 2-Years Warranty
Type: DIN-Rail
Voltage, Output: 24 VDC

Overview

  • Low 2.2" Profile Fits All Cabinets
  • DIN Rail or Chassis Mount
  • Universal 90-264 VAC Input
  • Convection Cooled from –25°C Up to +71°C
  • Active Power Factor Correction (PFC)
  • Input Transient Protection IEC61000-4
  • Class II Double Insulated
  • Meets UL1310 Class 2 (Except *)
  • UL/EN60950-1 and CE Mark Safety Approvals