Location: 
All Products

TDK-Lambda DSP30-12

TDK-Lambda - DSP30-12 - Power Supply; AC-DC; 12V@2.1; 90-264V In; Enclosed; DIN Rail Mount; PFC; DSP Series View larger image View larger image
Image may be a representation.
See specs for product details.

TDK-Lambda Power Supply; AC-DC; 12V@2.1; 90-264V In; Enclosed; DIN Rail Mount; PFC; DSP Series
Mfr. Part#:
DSP30-12

Allied Stock#: 70177182

 RoHS Compliant Part

 
View More from TDK-Lambda >>
Pricing (USD) & Availability
Standard Pricing
$39.39 (Each)
1$39.390
10$38.220
25$37.190
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: DSP Series
Configuration: Enclosed
Current, Output: 2.1A
Input Voltage: 90-264VAC
Mounting Type: Din Rail/Panel
Number of Outputs: 1
Operation: PFC
Output: 12VDC@2.1A
Power, Output: 25.2 W
Special Features: Low Profile, 2-Years Warranty
Type: DIN-Rail
Voltage, Output: 12 VDC

Overview

  • Low 2.2" Profile Fits All Cabinets
  • DIN Rail or Chassis Mount
  • Universal 90-264 VAC Input
  • Convection Cooled from –25°C Up to +71°C
  • Active Power Factor Correction (PFC)
  • Input Transient Protection IEC61000-4
  • Class II Double Insulated
  • Meets UL1310 Class 2 (Except *)
  • UL/EN60950-1 and CE Mark Safety Approvals