TDK-Lambda DPP960-24-3
Power Supply,AC-DC,24V,40A,340-575V In,Enclosed,DIN Rail,PFC,960W,DPP Series
Mfr. Part #: DPP960-24-3 / RS Stock #: 70177514
Price
Qty.
Standard Price
1
$456.82
3
$424.84
Additional Inventory
On order:
7
Manufacturer Lead Time:
36 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
DPP960243
Configuration
Enclosed
Frequency
47 to 63 Hz GHz
Input Voltage
347 VAC ; 380 VAC ; 400 VAC ; 415 VAC ; 440 VAC ; 460 VAC ; 480 VAC
Input Voltage Range
340-575 VAC
Maximum Operating Temperature
71 °C
Minimum Operating Temperature
-40 °C
Mounting Type
DIN Rail Mount
Number of Outputs
1
Operation
PFC
Output Current
40 A
Output Power
960 W
Output Voltage
24 VDC
Primary Type
AC-DC
Special Features
2 Year Warranty
Type
Industrial
Overview
DPP120-960 Series 120W, 240W, 480W & 960W 3 Phase DIN Rail Mount Power Supplies Low Cost 12V, 24V or 48V Outputs Wide Range 340 to 575 VAC Input Parallel Function Switch (240 and 480 W) Current Share (960 W) -25 to 71°C Operation Convection Cooled