Location: 
All Products

TDK-Lambda DPP100-24

TDK-Lambda - DPP100-24 - Power Supply; AC-DC; 24V@4.2A; 85-132/176-264V In; Enclosed; DIN Rail Mnt; DPP Series View larger image View larger image
Image may be a representation.
See specs for product details.

TDK-Lambda Power Supply; AC-DC; 24V@4.2A; 85-132/176-264V In; Enclosed; DIN Rail Mnt; DPP Series
Mfr. Part#:
DPP100-24

Allied Stock#: 70177019

 RoHS Compliant Part

 
View More from TDK-Lambda >>
Pricing (USD) & Availability
Standard Pricing
$77.77 (Each)
1$77.770
10$75.610
25$73.570
Availability

52 can ship immediately.

196 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: DPP Series
Configuration: Enclosed
Current Rating: 4.2 A
Current, Inrush: 35⁄55
Current, Output: 4.2A
Frequency: 47 to 63 Hz
Height: 2.95" (74.9mm)
Input Voltage: 85-132VAC
Mounting Type: Din Rail
Number of Outputs: 1
Operation: PFC
Output: 24VDC@4.2A
Power, Output: 100 W
Special Features: 2-Years Warranty, Parallel Function Switch
Temperature, Operating, Maximum: 71 °C
Temperature, Operating, Minimum: -10 °C
Type: DIN-Rail
Voltage Rating: 24 V
Voltage, Output: 24 VDC
Width: 2.86" (72.6mm)

Overview

  • 5 to 48 V Outputs
  • 50 mV Ripple and Noise
  • Parallel Up to 3 Units (100 W and Up)
  • Convection Cooled from –10°C Up to +71°C
  • Active Power Factor Correction (PFC)
  • Universal/Auto Select AC Input
  • Input Transient Protection IEC61000-4
  • UL/CSA/EN60950-1 and CE Mark Safety Approvals
  • UL1310 Class 2
  • UL508 Listed and Class 1, Div. 2