Location: 
All Products

TDK-Lambda DLP75241/E

TDK-Lambda - DLP75241/E - Power Supply; AC-DC; 24V@3.1A; 85-132/170-265V In; DIN Rail Mount; PFC; DLP Series View larger image View larger image
Image may be a representation.
See specs for product details.

TDK-Lambda Power Supply; AC-DC; 24V@3.1A; 85-132/170-265V In; DIN Rail Mount; PFC; DLP Series
Mfr. Part#:
DLP75241/E

Allied Stock#: 70176884

 RoHS Compliant Part

 
View More from TDK-Lambda >>
Pricing (USD) & Availability
Standard Pricing
$62.62 (Each)
1$62.620
10$61.030
25$59.380
Availability

33 can ship immediately.

74 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: DLP Series
Configuration: Enclosed
Current Rating: 3.1 A
Current, Inrush: 20 A (Typ.) @ 100 VAC⁄45 A (Typ.) @ 230 VAC
Current, Output: 3.1A
Frequency: 47 to 63 Hz
Height: 4.331" (110mm)
Input Voltage: 85-132/170-265VAC
Mounting Type: Din Rail
Number of Outputs: 1
Operation: PFC
Output: 24VDC@3.1A
Power, Output: 75 W
Special Features: 3-Years Warranty
Temperature, Operating, Maximum: 60 °C
Temperature, Operating, Minimum: -10 °C
Type: DIN-Rail
Voltage Rating: 170 to 265/85 to 132 VAC
Voltage, Output: 24 VDC
Width: 3.819" (97mm)

Overview

  • Universal/Auto Select AC Input
  • Convection Cooled from –10°C Up to +60°C or +70°C
  • Active Power Factor Correction (PFC)
  • Input Transient Protection IEC61000-4
  • Semi F47 Compliant (DLP180 and 240 Models)
  • UL508 Listed
  • Meets NEC Class 2
  • Class B Conducted and Radiated EMI
  • UL/EN60950-1 and CE Mark Safety Approvals