TDK-Lambda ALC80-24-3R3
Power Supply,AC-DC,24V,3.3A,90-305V In,Encapsulated,Pnl Mnt,LED Driver,AL Series
Mfr. Part #: ALC80-24-3R3 / RS Stock #: 70177652
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Encapsulated
Input Voltage Range
90-305 VAC
Mounting Type
Panel Mount
Number of Outputs
1 Output
Operation
Switching
Output Current
3.3 A
Output Power
79.2 W
Output Voltage
24 VDC
Primary Type
AC-DC
Series
AL Series
Special Features
Constant Current Operation ; Over Current Protection ; Over Voltage Protection ; 3 Year Warranty
Type
LED Driver
Overview
AL60, 80 & 100 Series 60 to 100W IP66 Power Supplies
Features:
Small Size
90-305VAC input range
Constant Current or Constant Voltage Versions
Splash proof plastic case (non-rust)
-40°C start up
Conservative component ratings for long life
Features: